Amphenol M28876/2C12S5 technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 156.21 |
| Product Diameter (mm) | 26.97 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | RCP |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol M28876/2C12S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.