Amphenol M29504/14-4131C technical specifications.
| Contact Type | Fiber |
| Gender | PIN |
| Termination Method | Press Fit |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M29504/14-4131C to view detailed technical specifications.
No datasheet is available for this part.