Amphenol M39012/16-0102 technical specifications.
| Number of Ports | 1 |
| Termination Type | CLAMP/SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M39012/16-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.