This TNC female RF connector features a TEFLON insulator and can withstand a dielectric withstanding voltage of 2100VAC. It is designed for use in applications where high temperature stability is required, operating between -65°C and 165°C. The connector has a straight mounting style and a single female contact. It is part of the Amphenol M39012/28-0018 series.
Amphenol M39012/28-0018 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Manufacturer Series | M39012/28-0018 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M39012/28-0018 to view detailed technical specifications.
No datasheet is available for this part.