Amphenol M39012/56-3026 technical specifications.
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 12.4GHz |
| Mount | Cable |
| Operating Frequency | 0 12.4GHz |
| Orientation | Right Angle |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39012/56-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.