Amphenol M39029/1-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/1-101 to view detailed technical specifications.
No datasheet is available for this part.