Amphenol M39029/103-559 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Coax Socket, Pin Center |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/103-559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
