
This female socket connector features a crimp termination and is designed for use with wire gauges ranging from 20 to 24 AWG. It meets the military standard MIL-DTL-39029 and is compliant with RoHS regulations. The connector is packaged in bulk and is not radiation hardened. It is suitable for use in military applications and is available from Amphenol.
Amphenol M39029/106-615 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/106-615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
