
The M39029/107-622 is a cable mount male pin connector with copper alloy contacts and gold plating. It is part of the 107 series and is not radiation hardened. The connector is not RoHS compliant and is not Reach SVHC compliant. It is designed for use with wire gauges between 16AWG and 20AWG and is terminated with a crimp connection.
Amphenol M39029/107-622 technical specifications.
| Package/Case | 107 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M39029/107-622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
