Amphenol M39029/29-212 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/29-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.