Amphenol M39029/31-228 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-39029 |
| Package Quantity | 834 |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/31-228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
