Male pin contact for signal and power applications. Features a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for crimp termination of cable, supporting wire gauges from 16AWG to 20AWG. This component is RoHS compliant and suitable for military and SAE AS39029 series applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M39029/31-229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/31-229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.