
Amphenol M39029/32-247 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin & Socket Contacts |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| RoHS Compliant | No |
| Series | M39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/32-247 to view detailed technical specifications.
No datasheet is available for this part.