Amphenol M39029/48-324 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M39029/48-324 to view detailed technical specifications.
No datasheet is available for this part.