
Female socket contact for circular connectors, featuring a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for crimp termination, this component supports wire gauges from 22AWG to 28AWG and has a current rating of 5A. RoHS compliant and supplied in bulk packaging.
Amphenol M39029/56-348 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/56-348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
