Amphenol M39029/59-366 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Coax Socket, Pin Center |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS39029 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M39029/59-366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
