Amphenol M39029/72-525 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Military Standard | MIL-DTL-39029 |
| Mount | Socket |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Wire Wrap |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/72-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.