Female coax socket contact with pin center, designed for MIL-DTL-39029 applications. Features a copper alloy contact material with gold plating for enhanced conductivity and durability. This accessory is intended for cable mounting and utilizes a crimp termination method. RoHS compliant, it is supplied in bulk packaging.
Amphenol M39029/75-416 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Socket, Pin Center |
| Gender | Female |
| Military Standard | MIL-DTL-39029 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/75-416 to view detailed technical specifications.
No datasheet is available for this part.