Signal and power contact pin for cable mounting, featuring a 16 size specification. Constructed from copper alloy with gold plating for superior conductivity and durability. Designed as a male coax pin with a socket center, utilizing crimp termination. This component adheres to RoHS compliance standards and is part of a military-grade series.
Amphenol M39029/76-424 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax Pin, Socket Center |
| Gender | Male |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/76-424 to view detailed technical specifications.
No datasheet is available for this part.