Amphenol M39029/85-454 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Packaging | Bulk |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M39029/85-454 to view detailed technical specifications.
No datasheet is available for this part.