Amphenol M3902958364 technical specifications.
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | M39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M3902958364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.