Fixed Attenuator, 0MHz Min, 12400MHz Max
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M3933/14-01S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol M3933/14-01S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.