Amphenol M55302/166C50Y1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Manufacturer Series | M55302/166 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55302/166C50Y1 to view detailed technical specifications.
No datasheet is available for this part.