The M55302/167A64Y1 connector features 128 rectangular contacts with a terminal pitch of 2.54mm and a body orientation of straight. It is designed for wire wrap termination and is suitable for through hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Amphenol M55302/167A64Y1 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M55302/167A64Y1 to view detailed technical specifications.
No datasheet is available for this part.