The M55302/167B43Z1 is a rectangular connector with 129 contacts, a terminal pitch of 2.54mm, and a wire wrap termination method. It features a straight body orientation and can operate between -65°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Amphenol M55302/167B43Z1 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 129 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M55302/167B43Z1 to view detailed technical specifications.
No datasheet is available for this part.