The M55302/167C32Y2 connector features 128 SKT contacts with a terminal pitch of 2.54mm, arranged in 4 rows. It has a straight body orientation and is designed for wire wrap termination. This connector is rated for operation between -65°C and 125°C, with a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Amphenol M55302/167C32Y2 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M55302/167C32Y2 to view detailed technical specifications.
No datasheet is available for this part.