The M55302/168B43Y2 rectangular connector features 129 SKT contacts in a 3-row configuration with a terminal pitch of 2.54mm. It is designed for through-hole solder termination and has a right-angle body orientation. The connector operates reliably within a temperature range of -65°C to 125°C and can withstand a maximum voltage rating of 1300VAC. It is suitable for applications requiring high current and voltage handling.
Amphenol M55302/168B43Y2 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 129 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M55302/168B43Y2 to view detailed technical specifications.
No datasheet is available for this part.