Amphenol M55302/169B174 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Manufacturer Series | M55302 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55302/169B174 to view detailed technical specifications.
No datasheet is available for this part.