Amphenol M55302/169C901 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 360 |
| Contact Gender | MALE |
| Manufacturer Series | M55302 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55302/169C901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.