Amphenol M55302/170C45X2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 180 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/170 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55302/170C45X2 to view detailed technical specifications.
No datasheet is available for this part.