Right-angle SMA adapter, 50 Ohm impedance, featuring a gold-plated plug to receptacle interface. TEFLON insulator ensures reliable performance. Dielectric withstanding voltage rated at 1400VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M55339/02-30001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Insulator Material | TEFLON |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M55339/02-30001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.