
The M55339/28-30001 is a SMA female to female RF connector with a stainless steel body and gold-plated contacts. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 500 mating cycles. The connector features a PTFE dielectric material and a straight orientation. It is suitable for use in applications requiring high-frequency transmission, with an operating frequency range of 0 to 12.4GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M55339/28-30001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 2.31mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 12.4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M55339/28-30001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
