Amphenol M81511/26EE01S4 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Manufacturer Series | M81511/26E |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M81511/26EE01S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.