Amphenol M81714/17-D45 technical specifications.
| Type | Terminal Junction Module |
| Gender | RCP |
| Number of Contacts | 21 |
| Body Orientation | Straight |
| Max Current Rating | 5A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M81714/17-D45 to view detailed technical specifications.
No datasheet is available for this part.