Amphenol M81714/27-12 technical specifications.
| Type | Terminal Junction Module |
| Gender | F |
| Number of Contacts | 12/12 |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M81714/27-12 to view detailed technical specifications.
No datasheet is available for this part.