Amphenol M81714/61-0Z technical specifications.
| Type | Junction Module |
| Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Max Current Rating | 23A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M81714/61-0Z to view detailed technical specifications.
No datasheet is available for this part.