The M83513/02-HN is a D-Subminiature connector with 100 female contacts, rated for 600VAC dielectric withstanding voltage and 50u gold plating. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector features a polyphenylene sulfide insulator material and a solder termination type. It is designed for use in high-reliability applications and has a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |