This 9-contact female D-subminiature connector features a CRIMP termination and is rated for 600VAC. It has a polyphenylene sulfide insulator material and a plating thickness of 50 microns. The connector is designed for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius.
Amphenol M83513/04-A03N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83513/04-A03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.