This 9-contact male D-subminiature connector features a polyphenylene sulfide insulator material and a solder termination type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for use in high-reliability applications and meets the MIL-C-83513 reliability standard.
Amphenol M83513/28-A01CW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83513/28-A01CW to view detailed technical specifications.
No datasheet is available for this part.