Amphenol M83723/71A20287 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (23/7.5)/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/71A20287 to view detailed technical specifications.
No datasheet is available for this part.