The M83723/71A20397 is a 39-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for wall mount applications and features a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 600VAC and a unique current rating of 13/7.5 amps per contact.
Amphenol M83723/71A20397 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/71A20397 to view detailed technical specifications.
No datasheet is available for this part.