This Amphenol M83723/71A22327 connector features a gold-plated contact plating and a current rating of 23A. It is designed for panel and flange mounting, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is part of the MIL-C-83723 Series III and is not RoHS compliant. It is available in bulk packaging and has a single position per package.
Amphenol M83723/71A22327 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/71A22327 to view detailed technical specifications.
No datasheet is available for this part.