Amphenol M83723/71R1412Y technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83723 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83723/71R1412Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.