Amphenol M83723/71R2025N technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 36.49mm |
| Gender | Female |
| Length | 37.84mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/71R2025N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.