Amphenol M83723/71R24578 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 57 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83723/71R24578 to view detailed technical specifications.
No datasheet is available for this part.