Amphenol M83723/72R1415N technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Matrix 83723 III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/72R1415N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.