Circular connector featuring 10 male pin contacts with gold plating for superior conductivity. This straight, panel-mount female connector utilizes copper alloy contacts and a robust aluminum shell with electroless nickel plating. Rated for 13A current and operating temperatures from -65°C to 200°C, it adheres to MIL-DTL-83723 Series III military standards. The shell size is 16, and it offers wall mounting capability with 10 positions and 10 terminals.
Amphenol M83723/72R1610N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/72R1610N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.