Circular connector, 24 positions, straight orientation, male contacts with gold plating. Features a 24-contact copper alloy arrangement, 7.5A current rating, and operates within a -65°C to 200°C temperature range. This environment-resistant connector is designed for wall mounting with a panel flange, utilizing an aluminum shell with electroless nickel plating. Termination is via crimp.
Amphenol M83723/72R1624N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/72R1624N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.