This Amphenol M83723/74R2039N connector features a female 39-position configuration with a jam nut package type. It has a current rating of 13A and operates within a temperature range of -65°C to 200°C. The connector's contacts are plated with gold, and it is rated for environment-resistant applications. However, it is not RoHS compliant. The M83723/74R2039N is part of the MIL-C-83723 Series III military series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |