Circular connector with 6 male pin contacts, featuring gold plating and a straight orientation. This environment-resistant component offers a 7.5A current rating and operates within a -65°C to 200°C temperature range. Designed for panel, bulkhead, and jam nut mounting, it utilizes aluminum shell material with cadmium plating and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M83723/74W1006N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.04mm |
| Gender | Female |
| Length | 37.84mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/74W1006N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.